
CAT8-00WT | |
|---|---|
DigiKey Part Number | 4627-CAT8-00WT-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-00WT |
Description | CBL MOD 8P8C PL-PL CAT8 0.5' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100350WTBSTK | Coolgear | 186 | 2671-CM-100350WTBSTK-ND | 13,06000 € | Parametric Equivalent |
| CM-100370WTBSTK | Coolgear | 22 | 2671-CM-100370WTBSTK-ND | 6,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,33000 € | 102,33 € |
| 10 | 86,98300 € | 869,83 € |
| 25 | 81,54200 € | 2.038,55 € |
| 50 | 77,65480 € | 3.882,74 € |
| 100 | 73,95450 € | 7.395,45 € |
| Unit Price without VAT: | 102,33000 € |
|---|---|
| Unit Price with VAT: | 121,77270 € |

