
CAT8-00PU | |
|---|---|
DigiKey Part Number | 4627-CAT8-00PU-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-00PU |
Description | CBL MOD 8P8C PL-PL CAT8 0.5' PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Double Shielded | |
Color | Purple | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| 10 | 21,20300 € | 212,03 € |
| 25 | 19,87520 € | 496,88 € |
| 50 | 18,92680 € | 946,34 € |
| 100 | 18,02410 € | 1.802,41 € |
| 250 | 16,89704 € | 4.224,26 € |
| 500 | 16,16852 € | 8.084,26 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,69050 € |

