
CAT8-00GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-00GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-00GY |
Description | CBL MOD 8P8C PL-PL CAT8 0.5' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 € | 96,17 € |
| 10 | 81,74900 € | 817,49 € |
| 25 | 76,63520 € | 1.915,88 € |
| 50 | 72,98240 € | 3.649,12 € |
| 100 | 70,74130 € | 7.074,13 € |
| Unit Price without VAT: | 96,17000 € |
|---|---|
| Unit Price with VAT: | 114,44230 € |

