Parametric Equivalent

CAT8-000BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT8-000BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-000BK-F |
Description | CAT8 FLAT STP 24AWG CM 0.5' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824FLAT-BLK-05F | L-com | 0 | 5073-TRD824FLAT-BLK-05F-ND | 21,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03800 € | 80,38 € |
| 25 | 7,53400 € | 188,35 € |
| 50 | 7,17460 € | 358,73 € |
| 100 | 6,83200 € | 683,20 € |
| 250 | 6,40452 € | 1.601,13 € |
| 500 | 6,09908 € | 3.049,54 € |
| 1.000 | 5,80834 € | 5.808,34 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |


