
CAT7-0751 | |
|---|---|
DigiKey Part Number | 4627-CAT7-0751-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0751 |
Description | CBL MOD SSTP PL-PL CAT7 75' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 75.00' (22.86m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 75.00' (22.86m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plug, Strain Relief | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,51000 € | 141,51 € |
| 10 | 120,29500 € | 1.202,95 € |
| 25 | 112,77240 € | 2.819,31 € |
| 50 | 107,93000 € | 5.396,50 € |
| Unit Price without VAT: | 141,51000 € |
|---|---|
| Unit Price with VAT: | 168,39690 € |

