Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT7-0501

DigiKey Part Number
4627-CAT7-0501-ND
Manufacturer
Manufacturer Product Number
CAT7-0501
Description
CBL MOD SSTP PL-PL CAT7 50' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c
Length
50.00' (15.24m)
Shielding
Double Shielded
Color
Black
Features
Molded Plug, Strain Relief
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,24000 €101,24 €
1086,05800 €860,58 €
2580,67520 €2.016,88 €
5076,82980 €3.841,49 €
10074,82920 €7.482,92 €
Manufacturers Standard Package
Unit Price without VAT:101,24000 €
Unit Price with VAT:120,47560 €