Parametric Equivalent
Parametric Equivalent

CAT7-010BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT7-010BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-010BK-F |
Description | CAT7 FLAT U/FTP 30AWG CM 10' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT7FL-10BK | Triplett Test Equipment and Tools | 4 | 4958-CAT7FL-10BK-ND | 20,32000 € | Parametric Equivalent |
| TRD730FLAT-BLK-10F | L-com | 0 | 5073-TRD730FLAT-BLK-10F-ND | 24,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,85000 € | 40,85 € |
| 10 | 34,71500 € | 347,15 € |
| 25 | 32,54240 € | 813,56 € |
| 50 | 30,99020 € | 1.549,51 € |
| 100 | 29,51260 € | 2.951,26 € |
| 250 | 27,66760 € | 6.916,90 € |
| Unit Price without VAT: | 40,85000 € |
|---|---|
| Unit Price with VAT: | 48,61150 € |



