Parametric Equivalent
Parametric Equivalent

CAT7-005BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT7-005BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-005BK-F |
Description | CAT7 FLAT U/FTP 33AWG CM PVC BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,75100 € | 77,51 € |
| 25 | 7,26600 € | 181,65 € |
| 50 | 6,91880 € | 345,94 € |
| 100 | 6,58860 € | 658,86 € |
| 250 | 6,17632 € | 1.544,08 € |
| 500 | 5,88178 € | 2.940,89 € |
| 1.000 | 5,60139 € | 5.601,39 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |



