Parametric Equivalent

CAT7-003BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT7-003BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-003BK-F |
Description | CAT7 FLAT U/FTP 30AWG CM 3' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD730FLAT-BLK-3F | L-com | 0 | 5073-TRD730FLAT-BLK-3F-ND | 19,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,38000 € | 28,38 € |
| 10 | 24,12200 € | 241,22 € |
| 25 | 22,61200 € | 565,30 € |
| 50 | 21,53320 € | 1.076,66 € |
| 100 | 20,50630 € | 2.050,63 € |
| 250 | 19,22400 € | 4.806,00 € |
| Unit Price without VAT: | 28,38000 € |
|---|---|
| Unit Price with VAT: | 33,77220 € |


