
CAT7-0037SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0037SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0037SC |
Description | CBL MOD SLIM PL-PL CAT7 3' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,35900 € | 83,59 € |
| 25 | 7,83480 € | 195,87 € |
| 50 | 7,46080 € | 373,04 € |
| 100 | 7,10490 € | 710,49 € |
| 250 | 6,66028 € | 1.665,07 € |
| 500 | 6,34270 € | 3.171,35 € |
| 1.000 | 6,04030 € | 6.040,30 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

