Parametric Equivalent

CAT7-000BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT7-000BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-000BK-F |
Description | CAT7 FLAT U/FTP 30AWG CM 0.5' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD730FLAT-BLK-05F | L-com | 0 | 5073-TRD730FLAT-BLK-05F-ND | 16,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 17,87400 € | 178,74 € |
| 25 | 16,75480 € | 418,87 € |
| 50 | 15,95520 € | 797,76 € |
| 100 | 15,19400 € | 1.519,40 € |
| 250 | 14,24372 € | 3.560,93 € |
| 500 | 13,56480 € | 6.782,40 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |


