Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-1506P-SSTP

DigiKey Part Number
4627-CAT6A-1506P-SSTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-1506P-SSTP
Description
CBL PUR JKT SSTP CAT6A 150' GN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c
Series
Length
150.00' (45.72m)
Packaging
Bag
Shielding
Double Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Flex Rated
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.430,40000 €1.430,40 €
Unit Price without VAT:1.430,40000 €
Unit Price with VAT:1.702,17600 €