
CAT6A-07OR-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-07OR-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-07OR-SFTP |
Description | CAT6A S/FTP 26AWG PVC 7.00' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPK6X7OR | Panduit Corp | 0 | STPK6X7OR-ND | 28,42900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,22000 € | 63,22 € |
| 10 | 53,74000 € | 537,40 € |
| 25 | 50,37720 € | 1.259,43 € |
| 50 | 47,97520 € | 2.398,76 € |
| 100 | 45,68820 € | 4.568,82 € |
| Unit Price without VAT: | 63,22000 € |
|---|---|
| Unit Price with VAT: | 75,23180 € |


