Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-050BL-FUTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-050BL-FUTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-050BL-FUTP |
Description | CAT6A FUTP CMR CMG 26AWG 50' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900150 | Weidmüller | 0 | 281-6995-ND | 45,63000 € | Parametric Equivalent |
| 1203410607 | Molex | 0 | 900-1203410607-ND | 344,00000 € | Parametric Equivalent |
| 130845A544-E | METZ CONNECT USA Inc. | 0 | 1849-130845A544-E-ND | 43,67000 € | Parametric Equivalent |
| 1697669 | Phoenix Contact | 0 | 277-1697669-ND | 47,21000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-050 | Amphenol Cables on Demand | 86 | MP-6ARJ45SNNB-050-ND | 45,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,48000 € | 138,48 € |
| 10 | 117,71400 € | 1.177,14 € |
| 25 | 110,35240 € | 2.758,81 € |
| 50 | 105,09240 € | 5.254,62 € |
| Unit Price without VAT: | 138,48000 € |
|---|---|
| Unit Price with VAT: | 164,79120 € |














