
CAT6A-0505P-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0505P-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0505P-SSTP |
Description | CBL PUR JKT SSTP CAT6A 50' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Flex Rated |
Connector Type Plug to Plug | Style Cat6, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 € | 533,77 € |
| 10 | 453,81900 € | 4.538,19 € |
| Unit Price without VAT: | 533,77000 € |
|---|---|
| Unit Price with VAT: | 635,18630 € |

