Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-03BK-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-03BK-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-03BK-SFTP |
Description | CAT6A S/FTP 26AWG PVC 3.00' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT3BK | StarTech.com | 25 | 5214-C6ASPAT3BK-ND | 12,71000 € | Parametric Equivalent |
| CAF1100003 | Belden Inc. | 12 | BEL25811-ND | 27,86000 € | Parametric Equivalent |
| CAT6A-3BK | Triplett Test Equipment and Tools | 196 | 4958-CAT6A-3BK-ND | 11,43000 € | Parametric Equivalent |
| MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | 3.501 | MP-6ARJ45SNNK-003-ND | 7,99000 € | Parametric Equivalent |
| N262-003-BK | Eaton Tripp Lite | 1.494 | N262-003-BK-ND | 9,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 10 | 37,79100 € | 377,91 € |
| 25 | 35,42600 € | 885,65 € |
| 50 | 33,73620 € | 1.686,81 € |
| 100 | 32,12780 € | 3.212,78 € |
| 250 | 30,11932 € | 7.529,83 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |















