
CAT6A-0301F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0301F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0301F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 30' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 € | 57,28 € |
| 10 | 48,69000 € | 486,90 € |
| 25 | 45,64320 € | 1.141,08 € |
| 50 | 43,46660 € | 2.173,33 € |
| 100 | 41,39470 € | 4.139,47 € |
| Unit Price without VAT: | 57,28000 € |
|---|---|
| Unit Price with VAT: | 68,16320 € |

