Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-02BL-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-02BL-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-02BL-SFTP |
Description | CAT6A S/FTP 26AWG PVC 2.00' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900006 | Weidmüller | 0 | 281-1165900006-ND | 8,10000 € | Parametric Equivalent |
| C6ASPAT2BL | StarTech.com | 85 | 5214-C6ASPAT2BL-ND | 11,84000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-002 | Amphenol Cables on Demand | 0 | 3272-MP-6ARJ45SNNB-002-ND | 6,88000 € | Parametric Equivalent |
| NLBL-2F-CAT6A-PATCH | StarTech.com | 27 | 5214-NLBL-2F-CAT6A-PATCH-ND | 11,18000 € | Parametric Equivalent |
| RJE1Y36610644401 | Amphenol CS (Commercial Products) | 0 | 664-RJE1Y36610644401-ND | 5,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| 10 | 33,85600 € | 338,56 € |
| 25 | 31,73680 € | 793,42 € |
| 50 | 30,22300 € | 1.511,15 € |
| 100 | 28,78190 € | 2.878,19 € |
| 250 | 26,98232 € | 6.745,58 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |














