
CAT6A-0151F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0151F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0151F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 15' BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| 10 | 32,50400 € | 325,04 € |
| 25 | 30,47000 € | 761,75 € |
| 50 | 29,01660 € | 1.450,83 € |
| 100 | 27,63300 € | 2.763,30 € |
| 250 | 25,90528 € | 6.476,32 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,51750 € |

