
CAT6A-0101F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0101F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0101F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 10' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 € | 34,54 € |
| 10 | 29,35600 € | 293,56 € |
| 25 | 27,51920 € | 687,98 € |
| 50 | 26,20640 € | 1.310,32 € |
| 100 | 24,95650 € | 2.495,65 € |
| 250 | 23,39616 € | 5.849,04 € |
| Unit Price without VAT: | 34,54000 € |
|---|---|
| Unit Price with VAT: | 41,10260 € |

