
CAT6A-0071F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0071F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0071F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 7' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 10 | 22,01200 € | 220,12 € |
| 25 | 20,63440 € | 515,86 € |
| 50 | 19,65000 € | 982,50 € |
| 100 | 18,71280 € | 1.871,28 € |
| 250 | 17,54260 € | 4.385,65 € |
| 500 | 16,70646 € | 8.353,23 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |

