
CAT6A-0023 | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0023-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0023 |
Description | CBL MOD 8P8C PL-PL CAT6A 3' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,26800 € | 72,68 € |
| 25 | 6,81280 € | 170,32 € |
| 50 | 6,48760 € | 324,38 € |
| 100 | 6,17790 € | 617,79 € |
| 250 | 5,79132 € | 1.447,83 € |
| 500 | 5,51510 € | 2.757,55 € |
| 1.000 | 5,25218 € | 5.252,18 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

