8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-3041U-UTP-B

DigiKey Part Number
4627-CAT6-3041U-UTP-B-ND
Manufacturer
Manufacturer Product Number
CAT6-3041U-UTP-B
Description
CBL CAT6 23AWG CMX 1000' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.248" (6.30mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
UL Style CMX
Part Status
Active
Features
UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Material
Copper
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.881,07000 €1.881,07 €
Manufacturers Standard Package
Unit Price without VAT:1.881,07000 €
Unit Price with VAT:2.238,47330 €