8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-3041U-FTP-B

DigiKey Part Number
4627-CAT6-3041U-FTP-B-ND
Manufacturer
Manufacturer Product Number
CAT6-3041U-FTP-B
Description
CBL CAT6 23AWG CMX 1000' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMX
Features
Drain Wire, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
0.0217" (0.550mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.995,33000 €1.995,33 €
Manufacturers Standard Package
Unit Price without VAT:1.995,33000 €
Unit Price with VAT:2.374,44270 €