
CAT6-3041R-UTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6-3041R-UTP-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-3041R-UTP-B |
Description | CBL CAT6 23AWG CMR BK 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.232" (5.90mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style, Riser |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 8,51500 € | 85,15 € |
| 25 | 7,98120 € | 199,53 € |
| 50 | 7,60020 € | 380,01 € |
| 100 | 7,23750 € | 723,75 € |
| 250 | 6,78460 € | 1.696,15 € |
| 500 | 6,46104 € | 3.230,52 € |
| 1.000 | 6,15304 € | 6.153,04 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |

