
CAT6-3041G-UTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6-3041G-UTP-B-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-3041G-UTP-B |
Description | CBL CAT6 23AWG GEL 1000' BR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Brown 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Brown | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.079,05000 € | 2.079,05 € |
| Unit Price without VAT: | 2.079,05000 € |
|---|---|
| Unit Price with VAT: | 2.474,06950 € |

