
CAT6-3041D-UTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6-3041D-UTP-B-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-3041D-UTP-B |
Description | CBL CAT6 23AWG CMX 1000' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMX |
Part Status Active | Features Direct Burial, UV Resistant, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.954,30000 € | 1.954,30 € |
| Unit Price without VAT: | 1.954,30000 € |
|---|---|
| Unit Price with VAT: | 2.325,61700 € |

