
CAT6-2003-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-2003-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-2003-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 200' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 200.00' (60.96m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 200.00' (60.96m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,29000 € | 366,29 € |
| 10 | 311,41400 € | 3.114,14 € |
| 25 | 305,41640 € | 7.635,41 € |
| Unit Price without VAT: | 366,29000 € |
|---|---|
| Unit Price with VAT: | 435,88510 € |

