
CAT6-2002-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-2002-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-2002-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 200' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 200.00' (60.96m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 200.00' (60.96m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,73000 € | 389,73 € |
| 10 | 331,34500 € | 3.313,45 € |
| 25 | 310,63440 € | 7.765,86 € |
| Unit Price without VAT: | 389,73000 € |
|---|---|
| Unit Price with VAT: | 463,77870 € |

