
CAT6-1507-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1507-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1507-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 150' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 150.00' (45.72m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,58000 € | 285,58 € |
| 10 | 242,78800 € | 2.427,88 € |
| 25 | 232,63080 € | 5.815,77 € |
| Unit Price without VAT: | 285,58000 € |
|---|---|
| Unit Price with VAT: | 339,84020 € |

