
CAT6-1502-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1502-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1502-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 150' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 150.00' (45.72m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,30000 € | 306,30 € |
| 10 | 260,39700 € | 2.603,97 € |
| 25 | 244,11920 € | 6.102,98 € |
| Unit Price without VAT: | 306,30000 € |
|---|---|
| Unit Price with VAT: | 364,49700 € |

