
CAT6-1004-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1004-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1004-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 100' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 € | 58,10 € |
| 10 | 49,38500 € | 493,85 € |
| 25 | 46,29480 € | 1.157,37 € |
| 50 | 44,08680 € | 2.204,34 € |
| 100 | 41,98550 € | 4.198,55 € |
| Unit Price without VAT: | 58,10000 € |
|---|---|
| Unit Price with VAT: | 69,13900 € |

