
CAT6-1003-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1003-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1003-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 100' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,19000 € | 214,19 € |
| 10 | 182,09300 € | 1.820,93 € |
| 25 | 170,70800 € | 4.267,70 € |
| 50 | 162,57440 € | 8.128,72 € |
| Unit Price without VAT: | 214,19000 € |
|---|---|
| Unit Price with VAT: | 254,88610 € |

