
CAT6-1002-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1002-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1002-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 100' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 100.00' (30.48m) | |
Shielding | Double Shielded | |
Color | White | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,56000 € | 206,56 € |
| 10 | 175,60500 € | 1.756,05 € |
| 25 | 164,62640 € | 4.115,66 € |
| 50 | 163,23440 € | 8.161,72 € |
| Unit Price without VAT: | 206,56000 € |
|---|---|
| Unit Price with VAT: | 245,80640 € |

