
CAT6-0752-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-0752-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0752-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 75' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 75.00' (22.86m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 75.00' (22.86m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,66000 € | 170,66 € |
| 10 | 145,08500 € | 1.450,85 € |
| 25 | 136,01320 € | 3.400,33 € |
| 50 | 129,53080 € | 6.476,54 € |
| Unit Price without VAT: | 170,66000 € |
|---|---|
| Unit Price with VAT: | 203,08540 € |

