
CAT6-0502-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-0502-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0502-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 50' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,39000 € | 154,39 € |
| 10 | 131,25000 € | 1.312,50 € |
| 25 | 123,04120 € | 3.076,03 € |
| 50 | 117,17780 € | 5.858,89 € |
| Unit Price without VAT: | 154,39000 € |
|---|---|
| Unit Price with VAT: | 183,72410 € |



