
CAT6-0302 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0302-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0302 |
Description | CBL MOD 8P8C PL-PL CAT6 100' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,07000 € | 113,07 € |
| 10 | 96,11700 € | 961,17 € |
| 25 | 90,10480 € | 2.252,62 € |
| 50 | 85,80980 € | 4.290,49 € |
| 100 | 81,72080 € | 8.172,08 € |
| Unit Price without VAT: | 113,07000 € |
|---|---|
| Unit Price with VAT: | 134,55330 € |

