
CAT6-0154 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0154-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0154 |
Description | CBL MOD 8P8C PL-PL CAT6 50' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,86000 € | 60,86 € |
| 10 | 51,73500 € | 517,35 € |
| 25 | 48,49840 € | 1.212,46 € |
| 50 | 46,18560 € | 2.309,28 € |
| 100 | 43,98390 € | 4.398,39 € |
| Unit Price without VAT: | 60,86000 € |
|---|---|
| Unit Price with VAT: | 72,42340 € |

