
CAT6-0152 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0152-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0152 |
Description | CBL MOD 8P8C PL-PL CAT6 50' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| 10 | 19,59800 € | 195,98 € |
| 25 | 18,37040 € | 459,26 € |
| 50 | 17,49400 € | 874,70 € |
| 100 | 16,65950 € | 1.665,95 € |
| 250 | 15,61760 € | 3.904,40 € |
| 500 | 14,87328 € | 7.436,64 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |

