
CAT6-0151 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0151-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0151 |
Description | CBL MOD 8P8C PL-PL CAT6 50' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,31000 € | 72,31 € |
| 10 | 61,47000 € | 614,70 € |
| 25 | 57,62400 € | 1.440,60 € |
| 50 | 54,87640 € | 2.743,82 € |
| 100 | 52,26080 € | 5.226,08 € |
| Unit Price without VAT: | 72,31000 € |
|---|---|
| Unit Price with VAT: | 86,04890 € |

