
CAT6-0147SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0147SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0147SC |
Description | CBL MOD SLIM PL-PL CAT6 14' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,38100 € | 143,81 € |
| 25 | 13,48040 € | 337,01 € |
| 50 | 12,83700 € | 641,85 € |
| 100 | 12,22460 € | 1.222,46 € |
| 250 | 11,45992 € | 2.864,98 € |
| 500 | 10,91368 € | 5.456,84 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |

