
CAT6-0145SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0145SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0145SC |
Description | CBL MOD SLIM PL-PL CAT6 14' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,86200 € | 58,62 € |
| 25 | 5,49440 € | 137,36 € |
| 50 | 5,23220 € | 261,61 € |
| 100 | 4,98230 € | 498,23 € |
| 250 | 4,67048 € | 1.167,62 € |
| 500 | 4,44768 € | 2.223,84 € |
| 1.000 | 4,23560 € | 4.235,60 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

