
CAT6-0106SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0106SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0106SC |
Description | CBL MOD SLIM PL-PL CAT6 10' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63400 € | 56,34 € |
| 25 | 5,28120 € | 132,03 € |
| 50 | 5,02900 € | 251,45 € |
| 100 | 4,78890 € | 478,89 € |
| 250 | 4,48920 € | 1.122,30 € |
| 500 | 4,27504 € | 2.137,52 € |
| 1.000 | 4,07120 € | 4.071,20 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

