
CAT6-0104SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0104SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0104SC |
Description | CBL MOD SLIM PL-PL CAT6 10' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 14,32800 € | 143,28 € |
| 25 | 13,43160 € | 335,79 € |
| 50 | 12,79040 € | 639,52 € |
| 100 | 12,18010 € | 1.218,01 € |
| 250 | 11,41820 € | 2.854,55 € |
| 500 | 10,87388 € | 5.436,94 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |

