
CAT6-0101SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0101SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0101SC |
Description | CBL MOD SLIM PL-PL CAT6 10' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| 10 | 13,81900 € | 138,19 € |
| 25 | 12,95280 € | 323,82 € |
| 50 | 12,33460 € | 616,73 € |
| 100 | 11,74620 € | 1.174,62 € |
| 250 | 11,01140 € | 2.752,85 € |
| 500 | 10,48650 € | 5.243,25 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,34940 € |

