
CAT6-0078SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0078SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0078SC |
Description | CBL MOD SLIM PL-PL CAT6 7' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,36000 € | 103,60 € |
| 25 | 9,71120 € | 242,78 € |
| 50 | 9,24760 € | 462,38 € |
| 100 | 8,80640 € | 880,64 € |
| 250 | 8,25540 € | 2.063,85 € |
| 500 | 7,86178 € | 3.930,89 € |
| 1.000 | 7,48701 € | 7.487,01 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

