
CAT6-0077SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0077SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0077SC |
Description | CBL MOD SLIM PL-PL CAT6 7' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,74200 € | 97,42 € |
| 25 | 9,13120 € | 228,28 € |
| 50 | 8,69560 € | 434,78 € |
| 100 | 8,28050 € | 828,05 € |
| 250 | 7,76248 € | 1.940,62 € |
| 500 | 7,39234 € | 3.696,17 € |
| 1.000 | 7,03997 € | 7.039,97 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

