
CAT6-0074SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0074SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0074SC |
Description | CBL MOD SLIM PL-PL CAT6 7' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 11,51700 € | 115,17 € |
| 25 | 10,79560 € | 269,89 € |
| 50 | 10,28020 € | 514,01 € |
| 100 | 9,78960 € | 978,96 € |
| 250 | 9,17716 € | 2.294,29 € |
| 500 | 8,73958 € | 4.369,79 € |
| 1.000 | 8,32305 € | 8.323,05 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

