
CAT6-0072 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0072-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0072 |
Description | CBL MOD 8P8C PL-PL CAT6 25' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,88000 € | 33,88 € |
| 10 | 28,79600 € | 287,96 € |
| 25 | 26,99400 € | 674,85 € |
| 50 | 25,70600 € | 1.285,30 € |
| 100 | 24,48040 € | 2.448,04 € |
| 250 | 22,94960 € | 5.737,40 € |
| Unit Price without VAT: | 33,88000 € |
|---|---|
| Unit Price with VAT: | 40,31720 € |

