
CAT6-0051 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0051-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0051 |
Description | CBL MOD 8P8C PL-PL CAT6 14' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 17,86800 € | 178,68 € |
| 25 | 16,74960 € | 418,74 € |
| 50 | 15,95020 € | 797,51 € |
| 100 | 15,18940 € | 1.518,94 € |
| 250 | 14,23936 € | 3.559,84 € |
| 500 | 13,56064 € | 6.780,32 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

